


ASFLMPC-25.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-9515-2-ND - Tape & Reel (TR) 535-9515-1-ND - Cut Tape (CT) 535-9515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMPC-25.000MHZ-LR-T |
Description | MEMS OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMPC-25.000MHZ-LR-T Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 35mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 22mA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASFLMPC-25.000MHZ-Z-T | Abracon LLC | 559 | 535-9529-1-ND | €3.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.09000 | €3.09 |
| 10 | €2.68300 | €26.83 |
| 25 | €2.53720 | €63.43 |
| 50 | €2.43200 | €121.60 |
| 100 | €2.33150 | €233.15 |
| 250 | €2.20508 | €551.27 |
| 500 | €2.12216 | €1,061.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.02685 | €2,026.85 |
| 2.000 | €1.94334 | €3,886.68 |
| 3.000 | €1.89614 | €5,688.42 |
| Unit Price without VAT: | €3.09000 |
|---|---|
| Unit Price with VAT: | €3.70800 |

