


ASFLMPC-12.288MHZ-Z-T | |
|---|---|
DigiKey Part Number | 535-9523-2-ND - Tape & Reel (TR) 535-9523-1-ND - Cut Tape (CT) 535-9523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMPC-12.288MHZ-Z-T |
Description | MEMS OSC XO 12.2880MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMPC-12.288MHZ-Z-T Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Current - Supply (Max) 35mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 22mA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.89000 | €3.89 |
| 10 | €3.38500 | €33.85 |
| 25 | €3.20120 | €80.03 |
| 50 | €3.06860 | €153.43 |
| 100 | €2.94180 | €294.18 |
| 250 | €2.78228 | €695.57 |
| 500 | €2.75674 | €1,378.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.55753 | €2,557.53 |
| 2.000 | €2.45224 | €4,904.48 |
| 3.000 | €2.39272 | €7,178.16 |
| Unit Price without VAT: | €3.89000 |
|---|---|
| Unit Price with VAT: | €4.66800 |

