


ASFL1-24.576MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-10818-2-ND - Tape & Reel (TR) 535-10818-1-ND - Cut Tape (CT) 535-10818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-24.576MHZ-L-T |
Description | XTAL OSC XO 24.5760MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-24.576MHZ-L-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.09000 | €1.09 |
| 10 | €0.94800 | €9.48 |
| 25 | €0.89640 | €22.41 |
| 50 | €0.85920 | €42.96 |
| 100 | €0.82370 | €82.37 |
| 250 | €0.77896 | €194.74 |
| 500 | €0.74672 | €373.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.71586 | €715.86 |
| 2.000 | €0.68629 | €1,372.58 |
| 3.000 | €0.66957 | €2,008.71 |
| 5.000 | €0.64909 | €3,245.45 |
| 7.000 | €0.63595 | €4,451.65 |
| 10.000 | €0.62232 | €6,223.20 |
| Unit Price without VAT: | €1.09000 |
|---|---|
| Unit Price with VAT: | €1.30800 |

