



ASEMB-19.200MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-ASEMB-19.200MHZ-XY-TTR-ND - Tape & Reel (TR) 535-ASEMB-19.200MHZ-XY-TCT-ND - Cut Tape (CT) 535-ASEMB-19.200MHZ-XY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-19.200MHZ-XY-T |
Description | MEMS OSC XO 19.2000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-19.200MHZ-XY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.43000 | €3.43 |
| 10 | €2.98500 | €29.85 |
| 25 | €2.82240 | €70.56 |
| 50 | €2.70580 | €135.29 |
| 100 | €2.59380 | €259.38 |
| 250 | €2.45316 | €613.29 |
| 500 | €2.35190 | €1,175.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.25493 | €2,254.93 |
| 2.000 | €2.16205 | €4,324.10 |
| 3.000 | €2.10956 | €6,328.68 |
| Unit Price without VAT: | €3.43000 |
|---|---|
| Unit Price with VAT: | €4.11600 |

