


ASEM1-27.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-9766-2-ND - Tape & Reel (TR) 535-9766-1-ND - Cut Tape (CT) 535-9766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEM1-27.000MHZ-LC-T |
Description | MEMS OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEM1-27.000MHZ-LC-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.35000 | €2.35 |
| 10 | €2.04600 | €20.46 |
| 25 | €1.93480 | €48.37 |
| 50 | €1.85480 | €92.74 |
| 100 | €1.77810 | €177.81 |
| 250 | €1.68156 | €420.39 |
| 500 | €1.61210 | €806.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.54557 | €1,545.57 |
| 2.000 | €1.48183 | €2,963.66 |
| 3.000 | €1.44581 | €4,337.43 |
| 5.000 | €1.40169 | €7,008.45 |
| Unit Price without VAT: | €2.35000 |
|---|---|
| Unit Price with VAT: | €2.82000 |

