27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASE-27.000MHZ-L-R-T

DigiKey Part Number
535-ASE-27.000MHZ-L-R-TTR-ND - Tape & Reel (TR)
535-ASE-27.000MHZ-L-R-TCT-ND - Cut Tape (CT)
535-ASE-27.000MHZ-L-R-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASE-27.000MHZ-L-R-T
Description
XTAL OSC XO 27.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASE-27.000MHZ-L-R-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
13mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASE-27.000MHZ-E-TAbracon LLC1.798535-ASE-27.000MHZ-E-TCT-ND€0.88000Similar
ASE-27.000MHZ-L-C-TAbracon LLC2.805535-ASE-27.000MHZ-L-C-TCT-ND€1.27000Similar
7XL-27.000MBD-TTXC CORPORATION500887-7XL-27.000MBD-TCT-ND€1.36000Parametric Equivalent
QTM325-27.000MBD-TQST204981-QTM325-27.000MBD-TCT-ND€1.17000Parametric Equivalent
SXO32C3C481-27.000MSuntsu Electronics, Inc.8192388-SXO32C3C481-27.000M-ND€0.72000Parametric Equivalent
In-Stock: 439
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.88000€0.88
10€0.76900€7.69
25€0.72760€18.19
50€0.69720€34.86
100€0.66840€66.84
250€0.63212€158.03
500€0.60598€302.99
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.58092€580.92
2.000€0.55690€1,113.80
3.000€0.54333€1,629.99
5.000€0.52670€2,633.50
7.000€0.51604€3,612.28
10.000€0.50497€5,049.70
Manufacturers Standard Package
Unit Price without VAT:€0.88000
Unit Price with VAT:€1.05600