
ASDTDV-26.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-ASDTDV-26.000MHZ-XY-TTR-ND - Tape & Reel (TR) 535-ASDTDV-26.000MHZ-XY-TCT-ND - Cut Tape (CT) 535-ASDTDV-26.000MHZ-XY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDTDV-26.000MHZ-XY-T |
Description | XTAL OSC XO 26MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.16000 | €2.16 |
| 10 | €1.87400 | €18.74 |
| 25 | €1.77240 | €44.31 |
| 50 | €1.69920 | €84.96 |
| 100 | €1.62880 | €162.88 |
| 250 | €1.54044 | €385.11 |
| 500 | €1.47680 | €738.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.41583 | €1,415.83 |
| 2.000 | €1.35743 | €2,714.86 |
| 3.000 | €1.32442 | €3,973.26 |
| 5.000 | €1.28400 | €6,420.00 |
| Unit Price without VAT: | €2.16000 |
|---|---|
| Unit Price with VAT: | €2.59200 |

