


ASDMB-11.0592MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-11179-2-ND - Tape & Reel (TR) 535-11179-1-ND - Cut Tape (CT) 535-11179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-11.0592MHZ-LY-T |
Description | MEMS OSC XO 11.0592MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-11.0592MHZ-LY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.40000 | €3.40 |
| 10 | €2.95600 | €29.56 |
| 25 | €2.79520 | €69.88 |
| 50 | €2.67960 | €133.98 |
| 100 | €2.56870 | €256.87 |
| 250 | €2.42944 | €607.36 |
| 500 | €2.36664 | €1,183.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.23313 | €2,233.13 |
| 2.000 | €2.14114 | €4,282.28 |
| 3.000 | €2.08915 | €6,267.45 |
| Unit Price without VAT: | €3.40000 |
|---|---|
| Unit Price with VAT: | €4.08000 |

