



ASAAIG-26.000MHZ-K-C-S-T | |
|---|---|
DigiKey Part Number | 535-ASAAIG-26.000MHZ-K-C-S-TTR-ND - Tape & Reel (TR) 535-ASAAIG-26.000MHZ-K-C-S-TCT-ND - Cut Tape (CT) 535-ASAAIG-26.000MHZ-K-C-S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASAAIG-26.000MHZ-K-C-S-T |
Description | OSC XO 26.000MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASAAIG-26.000MHZ-K-C-S-T Models |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 10 | €1.47900 | €14.79 |
| 25 | €1.39880 | €34.97 |
| 50 | €1.34100 | €67.05 |
| 100 | €1.28540 | €128.54 |
| 250 | €1.21564 | €303.91 |
| 500 | €1.16538 | €582.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.11724 | €1,117.24 |
| 2.000 | €1.07113 | €2,142.26 |
| 3.000 | €1.04506 | €3,135.18 |
| 5.000 | €1.01314 | €5,065.70 |
| 7.000 | €0.99267 | €6,948.69 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.04000 |

