Parametric Equivalent




ARJE-0051-MBSA | |
|---|---|
DigiKey Part Number | ARJE-0051-MBSA-ND |
Manufacturer | |
Manufacturer Product Number | ARJE-0051-MBSA |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Orientation Vertical |
Manufacturer Abracon LLC | Termination Solder |
Series | Height Above Board 0.865" (21.97mm) |
Packaging Tray | LED Color Green - Yellow |
Part Status Obsolete | Number of Cores per Jack 8 |
Connector Type RJ45 | Shielding Shielded |
Number of Ports 1 | Features Board Guide |
Number of Rows 1 | Tab Direction User Selectable |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V890-1AX1-A1 | Bel Fuse Inc. | 12.284 | 5923-V890-1AX1-A1-ND | €6.22000 | Parametric Equivalent |


