RF Power Divider 1.425 GHz ~ 1.9 GHz Isolation (Typ) 25dB, 1.5 VSWR (Typ), 1° Imbalance (Typ) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APDD-RF-0003

DigiKey Part Number
535-APDD-RF-0003TR-ND - Tape & Reel (TR)
535-APDD-RF-0003CT-ND - Cut Tape (CT)
535-APDD-RF-0003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APDD-RF-0003
Description
1663 MHZ 2-WAY RF POWER DIVIDER
Customer Reference
Detailed Description
RF Power Divider 1.425 GHz ~ 1.9 GHz Isolation (Typ) 25dB, 1.5 VSWR (Typ), 1° Imbalance (Typ) 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
3dB
Frequency
1.425 GHz ~ 1.9 GHz
Specifications
Isolation (Typ) 25dB, 1.5 VSWR (Typ), 1° Imbalance (Typ)
Size / Dimension
0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm)
Package / Case
6-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.05000€3.05
10€2.63600€26.36
25€2.49120€62.28
100€2.29250€229.25
250€2.17320€543.30
500€2.08898€1,044.49
1.000€2.00960€2,009.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€3.05000
Unit Price with VAT:€3.66000