
AMPLH5030S-R24MT | |
|---|---|
DigiKey Part Number | 535-AMPLH5030S-R24MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPLH5030S-R24MT |
Description | FIXED IND 240NH 25A 3 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Molded Inductor 25 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.205" W (5.60mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.41312 | €826.24 |
| Unit Price without VAT: | €0.41312 |
|---|---|
| Unit Price with VAT: | €0.49574 |

