



AMDLA7030S-1R0MT | |
|---|---|
DigiKey Part Number | 535-AMDLA7030S-1R0MTTR-ND - Tape & Reel (TR) 535-AMDLA7030S-1R0MTCT-ND - Cut Tape (CT) 535-AMDLA7030S-1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLA7030S-1R0MT |
Description | FIXED IND 1UH 11A 7.4 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 11 A 7.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA7030S-1R0MT Models |
Category | Current - Saturation (Isat) 13.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.46800 | €4.68 |
| 100 | €0.38480 | €38.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.31648 | €316.48 |
| 2.000 | €0.29843 | €596.86 |
| 3.000 | €0.28836 | €865.08 |
| 5.000 | €0.27617 | €1,380.85 |
| 7.000 | €0.26843 | €1,879.01 |
| 10.000 | €0.26047 | €2,604.70 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.68400 |

