



AMDLA1004S-150MT | |
|---|---|
DigiKey Part Number | 535-AMDLA1004S-150MTTR-ND - Tape & Reel (TR) 535-AMDLA1004S-150MTCT-ND - Cut Tape (CT) 535-AMDLA1004S-150MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMDLA1004S-150MT |
Description | FIXED IND 15UH 6.25A 45 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 6.25 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMDLA1004S-150MT Models |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 45mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.55800 | €5.58 |
| 100 | €0.45930 | €45.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.40066 | €200.33 |
| 1.000 | €0.37779 | €377.79 |
| 1.500 | €0.36503 | €547.55 |
| 2.500 | €0.34958 | €873.95 |
| 3.500 | €0.33978 | €1,189.23 |
| 5.000 | €0.32969 | €1,648.45 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.81600 |

