156.25 MHz XO (Standard) HCSL Oscillator 2.375V ~ 3.63V Standby (Power Down) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK3BHDF1-156.2500T

DigiKey Part Number
535-AK3BHDF1-156.2500TTR-ND - Tape & Reel (TR)
535-AK3BHDF1-156.2500TCT-ND - Cut Tape (CT)
535-AK3BHDF1-156.2500TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK3BHDF1-156.2500T
Description
XTAL OSC XO 156.25MHZ HCSL SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) HCSL Oscillator 2.375V ~ 3.63V Standby (Power Down) 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AK3BHDF1-156.2500T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.375V ~ 3.63V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
40mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.043" (1.10mm)
Output
HCSL
Current - Supply (Disable) (Max)
30µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 579
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.51000€4.51
10€3.91900€39.19
25€3.70600€92.65
50€3.55280€177.64
100€3.40600€340.60
250€3.25088€812.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€2.96126€2,961.26
2.000€2.83941€5,678.82
3.000€2.77055€8,311.65
Manufacturers Standard Package
Unit Price without VAT:€4.51000
Unit Price with VAT:€5.41200