AK2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AK2 Series
AK2 Series
Abracon: Who We Are Today

AK2DAF1-200.0000

DigiKey Part Number
535-AK2DAF1-200.0000-ND
Manufacturer
Manufacturer Product Number
AK2DAF1-200.0000
Description
XTAL OSC XO 200MHZ 3.3V LVDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AK2DAF1-200.0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€6.02000€6.02
10€5.22900€52.29
25€4.94520€123.63
50€4.91920€245.96
Unit Price without VAT:€6.02000
Unit Price with VAT:€7.22400