
AIUR-03-680J | |
|---|---|
DigiKey Part Number | 535-AIUR-03-680J-ND |
Manufacturer | |
Manufacturer Product Number | AIUR-03-680J |
Description | FIXED IND 68UH 810MA 210 MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 810 mA 210mOhm Max Radial |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 210mOhm Max |
Series | Q @ Freq 30 @ 2.52MHz |
Packaging Bulk | Frequency - Self Resonant 4.9MHz |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Type Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial |
Tolerance ±5% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.354" Dia (9.00mm) |
Current - Saturation (Isat) 1.2A | Height - Seated (Max) 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.34804 | €348.04 |
| Unit Price without VAT: | €0.34804 |
|---|---|
| Unit Price with VAT: | €0.41765 |

