Similar
Similar
Similar



AISM-1210-2R2K-T | |
|---|---|
DigiKey Part Number | AISM-1210-2R2K-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AISM-1210-2R2K-T |
Description | FIXED IND 2.2UH 320MA 1 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 320 mA 1Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISM-1210-2R2K-T Models |
Category | DC Resistance (DCR) 1Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 75MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-2R2KL | Bourns Inc. | 6.956 | CM322522-2R2KLCT-ND | €0.22000 | Similar |
| CMH322522-2R2KL | Bourns Inc. | 0 | 118-CMH322522-2R2KLCT-ND | €0.00000 | Similar |
| IMC1210ER2R2K | Vishay Dale | 3.170 | 541-1579-1-ND | €0.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.11947 | €955.76 |
| Unit Price without VAT: | €0.11947 |
|---|---|
| Unit Price with VAT: | €0.14336 |




