Similar



AISC-1008-R62G-T | |
|---|---|
DigiKey Part Number | 535-13025-2-ND - Tape & Reel (TR) 535-13025-1-ND - Cut Tape (CT) 535-13025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1008-R62G-T |
Description | FIXED IND 620NH 300MA 1.4 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 nH Unshielded Drum Core, Wirewound Inductor 300 mA 1.4Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008-R62G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 45 @ 100MHz | |
Frequency - Self Resonant | 375MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.28700 | €2.87 |
| 100 | €0.22430 | €22.43 |
| 1.000 | €0.19456 | €194.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.18030 | €360.60 |
| 4.000 | €0.17265 | €690.60 |
| 6.000 | €0.16716 | €1,002.96 |
| 10.000 | €0.16009 | €1,600.90 |
| 14.000 | €0.15815 | €2,214.10 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |


