330 nH Unshielded Drum Core, Wirewound Inductor 450 mA 1.05Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 nH Unshielded Drum Core, Wirewound Inductor 450 mA 1.05Ohm Max 1008 (2520 Metric)
Abracon: Who We Are Today

AISC-1008-R33G-T

DigiKey Part Number
535-AISC-1008-R33G-TTR-ND - Tape & Reel (TR)
535-AISC-1008-R33G-TCT-ND - Cut Tape (CT)
535-AISC-1008-R33G-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-1008-R33G-T
Description
FIXED IND 330NH 450MA 1.05 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Drum Core, Wirewound Inductor 450 mA 1.05Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-1008-R33G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.05Ohm Max
Q @ Freq
50 @ 100MHz
Frequency - Self Resonant
530MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.171
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.23600€2.36
100€0.17430€17.43
1.000€0.16238€162.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.15923€318.46
4.000€0.15014€600.56
6.000€0.14787€887.22
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.34800