


AIMC-0402HQ-3N9B-T | |
|---|---|
DigiKey Part Number | 535-AIMC-0402HQ-3N9B-TTR-ND - Tape & Reel (TR) 535-AIMC-0402HQ-3N9B-TCT-ND - Cut Tape (CT) 535-AIMC-0402HQ-3N9B-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0402HQ-3N9B-T |
Description | FIXED IND 3.9NH 700MA 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Shielded Multilayer Inductor 700 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0402HQ-3N9B-T Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 20 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.1nH | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07500 | €0.75 |
| 100 | €0.06150 | €6.15 |
| 1.000 | €0.05060 | €50.60 |
| 5.000 | €0.04414 | €220.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04162 | €416.20 |
| 20.000 | €0.03924 | €784.80 |
| 30.000 | €0.03792 | €1,137.60 |
| 50.000 | €0.03632 | €1,816.00 |
| 70.000 | €0.03530 | €2,471.00 |
| 100.000 | €0.03425 | €3,425.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

