



AIMC-0402HQ-15NJ-T | |
|---|---|
DigiKey Part Number | 535-12211-2-ND - Tape & Reel (TR) 535-12211-1-ND - Cut Tape (CT) 535-12211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0402HQ-15NJ-T |
Description | FIXED IND 15NH 430MA 220 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 430 mA 220mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0402HQ-15NJ-T Models |
Category | DC Resistance (DCR) 220mOhm Max |
Mfr | Q @ Freq 22 @ 250MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.15200 | €1.52 |
| 100 | €0.12510 | €12.51 |
| 1.000 | €0.10288 | €102.88 |
| 5.000 | €0.08975 | €448.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.08463 | €846.30 |
| 20.000 | €0.07981 | €1,596.20 |
| 30.000 | €0.07713 | €2,313.90 |
| 50.000 | €0.07387 | €3,693.50 |
| 70.000 | €0.07181 | €5,026.70 |
| 100.000 | €0.07012 | €7,012.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

