
AHCR-S04R0SA187Q | |
|---|---|
DigiKey Part Number | 535-AHCR-S04R0SA187Q-ND |
Manufacturer | |
Manufacturer Product Number | AHCR-S04R0SA187Q |
Description | CAP LITHIUM HYBRID 180F 4V |
Customer Reference | |
Detailed Description | 180 F (EDLC) Supercapacitor 4 V Radial, Can 140mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 140mOhm |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance 180 F | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 4 V | Operating Temperature -25°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.00000 | €5.00 |
| 10 | €3.65600 | €36.56 |
| Unit Price without VAT: | €5.00000 |
|---|---|
| Unit Price with VAT: | €6.00000 |


