Parametric Equivalent



AFS2442.0S4 | |
|---|---|
DigiKey Part Number | 535-AFS2442.0S4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFS2442.0S4 |
Description | FILTER SAW 2.442GHZ 6-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.442GHz Frequency Bluetooth RF SAW Filter (Surface Acoustic Wave) 1.9dB 78MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AFS2442.0S4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 2.442GHz | |
Bandwidth | 78MHz | |
Insertion Loss | 1.9dB | |
Ratings | - | |
Applications | Bluetooth | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.14581 | €3,437.43 |
| Unit Price without VAT: | €1.14581 |
|---|---|
| Unit Price with VAT: | €1.37497 |


