Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AFBC-SH0603P-221T | |
|---|---|
DigiKey Part Number | 535-AFBC-SH0603P-221TTR-ND - Tape & Reel (TR) 535-AFBC-SH0603P-221TCT-ND - Cut Tape (CT) 535-AFBC-SH0603P-221TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-SH0603P-221T |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.3A 50mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.3A |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 50mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBUP00160805221Y00 | Pulse Electronics | 52.722 | 553-BBUP00160805221Y00CT-ND | €0.11000 | Parametric Equivalent |
| BBUP00160808221Y00 | Pulse Electronics | 0 | 553-BBUP00160808221Y00CT-ND | €0.09000 | Parametric Equivalent |
| BLM18SG221TN1D | Murata Electronics | 556.966 | 490-5225-1-ND | €0.12000 | Parametric Equivalent |
| BLM18SP221SN1D | Murata Electronics | 706 | 490-BLM18SP221SN1DCT-ND | €0.21000 | Parametric Equivalent |
| FBH160808T-221Y-S-H | Cal-Chip Electronics, Inc. | 2.569 | 4713-FBH160808T-221Y-S-HCT-ND | €0.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.06700 | €0.67 |
| 25 | €0.05840 | €1.46 |
| 50 | €0.05240 | €2.62 |
| 100 | €0.04690 | €4.69 |
| 250 | €0.04044 | €10.11 |
| 500 | €0.03592 | €17.96 |
| 1.000 | €0.03176 | €31.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02430 | €97.20 |
| 8.000 | €0.02096 | €167.68 |
| 12.000 | €0.01960 | €235.20 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |







