
AFBC-Q4515-600-T | |
|---|---|
DigiKey Part Number | 535-AFBC-Q4515-600-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFBC-Q4515-600-T |
Description | FERRITE BEAD 60 OHM 1806 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 1806 (4516 Metric) 6A 10mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 10mOhm |
Manufacturer Abracon LLC | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.063" (1.60mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Current Rating (Max) 6A | Features Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.05679 | €113.58 |
| Unit Price without VAT: | €0.05679 |
|---|---|
| Unit Price with VAT: | €0.06815 |

