AFBC-Q0805-152-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 3.749
Unit Price: €0.08000
Datasheet
1.5 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 350mA 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBC-Q0805-152-T

DigiKey Part Number
535-AFBC-Q0805-152-TTR-ND - Tape & Reel (TR)
535-AFBC-Q0805-152-TCT-ND - Cut Tape (CT)
535-AFBC-Q0805-152-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFBC-Q0805-152-T
Description
FERRITE BEAD 1.5 KOHM 0805 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 350mA 500mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
500mOhm
Manufacturer
Abracon LLC
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.041" (1.05mm)
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Max)
350mA
Features
Automotive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFBA3V2012H-152-REaton - Electronics Division3.749283-MFBA3V2012H-152-RCT-ND€0.08000Parametric Equivalent
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
4.000€0.01749€69.96
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03500€0.35
25€0.03000€0.75
50€0.02700€1.35
100€0.02420€2.42
250€0.02096€5.24
500€0.01868€9.34
1.000€0.01659€16.59
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600