


ADCR-X02R7SB335PT | |
|---|---|
DigiKey Part Number | 535-ADCR-X02R7SB335PTCT-ND - Cut Tape (CT) 535-ADCR-X02R7SB335PTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ADCR-X02R7SB335PT |
Description | CAP 3.3F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 F (EDLC) Supercapacitor 2.7 V Radial, Can 150mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 3.3 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance -20%, +50% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €0.91600 | €9.16 |
| 50 | €0.73180 | €36.59 |
| 100 | €0.67470 | €67.47 |
| 500 | €0.57828 | €289.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.54847 | €548.47 |
| 2.000 | €0.52391 | €1,047.82 |
| 3.000 | €0.51161 | €1,534.83 |
| 5.000 | €0.49798 | €2,489.90 |
| 7.000 | €0.49001 | €3,430.07 |
| 10.000 | €0.48234 | €4,823.40 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.66800 |

