
ADCR-X02R7SA126MT | |
|---|---|
DigiKey Part Number | 535-ADCR-X02R7SA126MTCT-ND - Cut Tape (CT) 535-ADCR-X02R7SA126MTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ADCR-X02R7SA126MT |
Description | CAP 12F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 F (EDLC) Supercapacitor 2.7 V Radial, Can 60mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60mOhm |
Manufacturer Abracon LLC | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 12 F | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSELP1262R7G25016 | Taiyo Yuden | 82 | 587-RSELP1262R7G25016-ND | €2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.02000 | €2.02 |
| 10 | €1.37800 | €13.78 |
| 50 | €1.12240 | €56.12 |
| 100 | €1.04360 | €104.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.92540 | €370.16 |
| 800 | €0.88150 | €705.20 |
| 1.200 | €0.85950 | €1,031.40 |
| 2.000 | €0.83513 | €1,670.26 |
| 2.800 | €0.82086 | €2,298.41 |
| 4.000 | €0.80716 | €3,228.64 |
| Unit Price without VAT: | €2.02000 |
|---|---|
| Unit Price with VAT: | €2.42400 |

