2 F (EDLC) Supercapacitor 6 V Radial 320mOhm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCM-S06R0SA205RB

DigiKey Part Number
535-ADCM-S06R0SA205RB-ND
Manufacturer
Manufacturer Product Number
ADCM-S06R0SA205RB
Description
CAPACITOR 2F 6V TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 F (EDLC) Supercapacitor 6 V Radial 320mOhm @ 1kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
320mOhm @ 1kHz
Manufacturer
Abracon LLC
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.602" (15.30mm)
Capacitance
2 F
Size / Dimension
0.807" L x 0.413" W (20.50mm x 10.50mm)
Tolerance
0%, +30%
Height - Seated (Max)
0.787" (20.00mm)
Voltage - Rated
6 V
Operating Temperature
-40°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120€1.61283€193.54
Manufacturers Standard Package
Unit Price without VAT:€1.61283
Unit Price with VAT:€1.93540