2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 5A DCR 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 5A DCR 10mOhm
Basics of Inductors

ACMP-7038-301-T

DigiKey Part Number
535-ACMP-7038-301-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACMP-7038-301-T
Description
CMC 5A 2LN 300 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 300 Ohms @ 100 MHz 5A DCR 10mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
5A
Manufacturer
Abracon LLC
DC Resistance (DCR) (Max)
10mOhm
Series
Voltage Rating - DC
125V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.295" L x 0.236" W (7.50mm x 6.00mm)
Number of Lines
2
Height (Max)
0.150" (3.80mm)
Impedance @ Frequency
300 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.57023€855.35
Manufacturers Standard Package
Unit Price without VAT:€0.57023
Unit Price with VAT:€0.68428