2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 2.2A DCR 59mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 2.2A DCR 59mOhm
Basics of Inductors

ACMP-4724-701-T

DigiKey Part Number
535-ACMP-4724-701-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACMP-4724-701-T
Description
CMC 2.2A 2LN 700 OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 2.2A DCR 59mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.2A
Manufacturer
Abracon LLC
DC Resistance (DCR) (Max)
59mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.205" L x 0.177" W (5.20mm x 4.50mm)
Number of Lines
2
Height (Max)
0.094" (2.40mm)
Impedance @ Frequency
700 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.46541€1,861.64
Unit Price without VAT:€0.46541
Unit Price with VAT:€0.55849