80 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 160mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 160mOhm
Abracon: Who We Are Today

ACML-0603-800-T

DigiKey Part Number
535-ACML-0603-800-TTR-ND - Tape & Reel (TR)
535-ACML-0603-800-TCT-ND - Cut Tape (CT)
535-ACML-0603-800-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-0603-800-T
Description
FERRITE BEAD 80 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 160mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0603-800-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
160mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.900
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04300€0.43
25€0.03720€0.93
50€0.03360€1.68
100€0.03020€3.02
250€0.02608€6.52
500€0.02324€11.62
1.000€0.02061€20.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.01593€63.72
8.000€0.01384€110.72
12.000€0.01268€152.16
20.000€0.01169€233.80
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600