


ABM8W-20.0000MHZ-6-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-14038-2-ND - Tape & Reel (TR) 535-14038-1-ND - Cut Tape (CT) 535-14038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-20.0000MHZ-6-B1U-T3 |
Description | CRYSTAL 20.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-20.0000MHZ-6-B1U-T3 Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-20.0000MHZ-6-B1U-T3 | Abracon LLC | 2.889 | 535-ABM10W-20.0000MHZ-6-B1U-T3CT-ND | €0.54000 | Similar |
| ABM10W-20.0000MHZ-7-B1U-T3 | Abracon LLC | 2.788 | 535-ABM10W-20.0000MHZ-7-B1U-T3CT-ND | €0.54000 | Similar |
| ABM11W-20.0000MHZ-6-B1U-T3 | Abracon LLC | 2.208 | 535-ABM11W-20.0000MHZ-6-B1U-T3CT-ND | €0.66000 | Similar |
| ABM8W-20.0000MHZ-7-B1U-T3 | Abracon LLC | 624 | 535-14040-1-ND | €0.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.47000 | €4.70 |
| 25 | €0.44440 | €11.11 |
| 50 | €0.42580 | €21.29 |
| 100 | €0.40820 | €40.82 |
| 250 | €0.38604 | €96.51 |
| 500 | €0.37008 | €185.04 |
| 1.000 | €0.35477 | €354.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.26329 | €789.87 |
| 6.000 | €0.25241 | €1,514.46 |
| 9.000 | €0.24625 | €2,216.25 |
| 15.000 | €0.23872 | €3,580.80 |
| 21.000 | €0.23388 | €4,911.48 |
| 30.000 | €0.22886 | €6,865.80 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

