ABM8W-12.0000MHZ-6-K1Z-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1.497
Unit Price: €0.51000
Datasheet
12 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8W-12.0000MHZ-6-K1Z-T3

DigiKey Part Number
535-ABM8W-12.0000MHZ-6-K1Z-T3TR-ND - Tape & Reel (TR)
535-ABM8W-12.0000MHZ-6-K1Z-T3CT-ND - Cut Tape (CT)
535-ABM8W-12.0000MHZ-6-K1Z-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-12.0000MHZ-6-K1Z-T3
Description
CRYSTAL 12.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-12.0000MHZ-6-K1Z-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
6pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8W-12.0000MHZ-7-K1Z-T3Abracon LLC1.497535-14007-1-ND€0.51000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2.750 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.51000€0.51
10€0.44000€4.40
25€0.41600€10.40
50€0.39900€19.95
100€0.38250€38.25
250€0.36164€90.41
500€0.34670€173.35
1.000€0.33235€332.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.31084€932.52
6.000€0.29799€1,787.94
9.000€0.29073€2,616.57
15.000€0.28183€4,227.45
21.000€0.27612€5,798.52
30.000€0.27020€8,106.00
Manufacturers Standard Package
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.61200

Other Suppliers on DigiKey

2.750In Stock
Ships from WEC