ABM8N-12.0000MHZ-8-D4Y-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 1.000
Unit Price: €0.50000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 688
Unit Price: €0.52000
Datasheet

Parametric Equivalent


Aker Technology Corp
In Stock: 1.000
Unit Price: €0.63760
Datasheet

Parametric Equivalent


Aker Technology Corp
In Stock: 1.000
Unit Price: €0.63760
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 183.498
Unit Price: €0.35000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 52.537
Unit Price: €0.31000
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 3.000
Unit Price: €0.15000
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 3.000
Unit Price: €0.15000
Datasheet

Parametric Equivalent


Suzhou Hangjing Elec&Tech Co.,Ltd
In Stock: 70.400
Unit Price: €0.20000
Datasheet
12 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8N-12.0000MHZ-8-D4Y-T3

DigiKey Part Number
535-ABM8N-12.0000MHZ-8-D4Y-T3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM8N-12.0000MHZ-8-D4Y-T3
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8N-12.0000MHZ-8-D2Y-T3Abracon LLC1.000535-ABM8N-12.0000MHZ-8-D2Y-T3CT-ND€0.50000Parametric Equivalent
7M-12.000MAHV-TTXC CORPORATION688887-2553-1-ND€0.52000Parametric Equivalent
C3E-12.000-8-1530-X-RAker Technology Corp1.0002754-C3E-12.000-8-1530-X-R-ND€0.63760Parametric Equivalent
C3E-12.000-8-3030-X-RAker Technology Corp1.0002754-C3E-12.000-8-3030-X-R-ND€0.63760Parametric Equivalent
ECS-120-8-33-JGN-TRECS Inc.183.498XC2613CT-ND€0.35000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.29219€876.57
Manufacturers Standard Package
Unit Price without VAT:€0.29219
Unit Price with VAT:€0.35063