Parametric Equivalent

ABM8AIG-20.000MHZ-4-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8AIG-20.000MHZ-4-T3TR-ND - Tape & Reel (TR) 535-ABM8AIG-20.000MHZ-4-T3CT-ND - Cut Tape (CT) 535-ABM8AIG-20.000MHZ-4-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-20.000MHZ-4-T3 |
Description | CRYSTAL 20.000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-20.000MHZ-4-T3 Models |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 18pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8AIG-20.000MHZ-4-T | Abracon LLC | 0 | 535-14800-2-ND | €0.41459 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.70600 | €7.06 |
| 25 | €0.66840 | €16.71 |
| 50 | €0.64060 | €32.03 |
| 100 | €0.61410 | €61.41 |
| 250 | €0.58072 | €145.18 |
| 500 | €0.55670 | €278.35 |
| 1.000 | €0.53368 | €533.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.49915 | €1,497.45 |
| 6.000 | €0.47854 | €2,871.24 |
| 9.000 | €0.46689 | €4,202.01 |
| 15.000 | €0.45262 | €6,789.30 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |


