ABM8AIG-16.000MHZ-4-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ECS Inc.
In Stock: 15.360
Unit Price: €0.76000
Datasheet

Similar


Fox Electronics
In Stock: 8.720
Unit Price: €0.74000
Datasheet
16 MHz ±30ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±30ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM8AIG-16.000MHZ-4-T

DigiKey Part Number
535-14798-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM8AIG-16.000MHZ-4-T
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8AIG-16.000MHZ-4-T Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
70 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±100ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
18pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-160-18-33Q-DSECS Inc.15.360XC1991CT-ND€0.76000Similar
FC3BACALI16.0-T3Fox Electronics8.720631-FC3BACALI16.0-T3CT-ND€0.74000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.40052€400.52
Manufacturers Standard Package
Unit Price without VAT:€0.40052
Unit Price with VAT:€0.48062