25 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-25.000MHZ-10-R40-B1U-T

DigiKey Part Number
535-ABM8-25.000MHZ-10-R40-B1U-TTR-ND - Tape & Reel (TR)
535-ABM8-25.000MHZ-10-R40-B1U-TCT-ND - Cut Tape (CT)
535-ABM8-25.000MHZ-10-R40-B1U-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-25.000MHZ-10-R40-B1U-T
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-25.000MHZ-10-R40-B1U-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-250-10-33B-CKM-TRECS Inc.2.768XC2479CT-ND€0.41000Parametric Equivalent
ECS-250-10-33B-CKM-TR3ECS Inc.1.15750-ECS-250-10-33B-CKM-TR3CT-ND€0.46000Parametric Equivalent
ECS-250-10-33B-CKY-TR3ECS Inc.2.91650-ECS-250-10-33B-CKY-TR3CT-ND€0.42000Parametric Equivalent
TZ2573BTST2.9724606-TZ2573BCT-ND€2.36000Parametric Equivalent
In-Stock: 920
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.36400€3.64
25€0.34400€8.60
50€0.32980€16.49
100€0.31620€31.62
250€0.29900€74.75
500€0.28662€143.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.27476€274.76
2.000€0.26339€526.78
3.000€0.25696€770.88
5.000€0.24909€1,245.45
7.000€0.24404€1,708.28
10.000€0.23879€2,387.90
12.000€0.23616€2,833.92
24.000€0.22641€5,433.84
25.000€0.22585€5,646.25
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.50400