


ABM8-22.1184MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9137-2-ND - Tape & Reel (TR) 535-9137-1-ND - Cut Tape (CT) 535-9137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-22.1184MHZ-B2-T |
Description | CRYSTAL 22.1184MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-22.1184MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 22.1184 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-221-18-33-JEM-TR | ECS Inc. | 825 | XC2945CT-ND | €0.42000 | Similar |
| SXT32418DA27-22.1184M | Suntsu Electronics, Inc. | 2.300 | 2388-SXT32418DA27-22.1184M-ND | €0.48000 | Parametric Equivalent |
| SXT32418DA38-22.1184M | Suntsu Electronics, Inc. | 2.300 | 2388-SXT32418DA38-22.1184M-ND | €0.48000 | Parametric Equivalent |
| SXT32418DA48-22.1184M | Suntsu Electronics, Inc. | 2.300 | 2388-SXT32418DA48-22.1184M-ND | €0.48000 | Parametric Equivalent |
| SXT32418EA27-22.1184M | Suntsu Electronics, Inc. | 2.300 | 2388-SXT32418EA27-22.1184M-ND | €0.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.31900 | €3.19 |
| 25 | €0.30120 | €7.53 |
| 50 | €0.28880 | €14.44 |
| 100 | €0.27680 | €27.68 |
| 250 | €0.26180 | €65.45 |
| 500 | €0.25096 | €125.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.24057 | €240.57 |
| 2.000 | €0.23062 | €461.24 |
| 3.000 | €0.22499 | €674.97 |
| 5.000 | €0.21810 | €1,090.50 |
| 7.000 | €0.21367 | €1,495.69 |
| 10.000 | €0.20908 | €2,090.80 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

