
ABM8-12.288MHZ-R100-B3Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-12.288MHZ-R100-B3Y-TTR-ND - Tape & Reel (TR) 535-ABM8-12.288MHZ-R100-B3Y-TCT-ND - Cut Tape (CT) 535-ABM8-12.288MHZ-R100-B3Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-12.288MHZ-R100-B3Y-T |
Description | CRYSTAL 12.2880MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-12.288MHZ-R100-B3Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.34400 | €3.44 |
| 25 | €0.32520 | €8.13 |
| 50 | €0.31200 | €15.60 |
| 100 | €0.29890 | €29.89 |
| 250 | €0.28272 | €70.68 |
| 500 | €0.27100 | €135.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.25978 | €259.78 |
| 2.000 | €0.24904 | €498.08 |
| 3.000 | €0.24296 | €728.88 |
| 5.000 | €0.23551 | €1,177.55 |
| 7.000 | €0.23074 | €1,615.18 |
| 10.000 | €0.22578 | €2,257.80 |
| 12.000 | €0.22329 | €2,679.48 |
| 24.000 | €0.21407 | €5,137.68 |
| 25.000 | €0.21354 | €5,338.50 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

