


ABM3C-30.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-11300-2-ND - Tape & Reel (TR) 535-11300-1-ND - Cut Tape (CT) 535-11300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3C-30.000MHZ-D4Y-T |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3C-30.000MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-CSMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM3B-30.000MHZ-B2-T | Abracon LLC | 3.486 | 535-9130-1-ND | €0.67000 | Similar |
| 405C35D30M00000 | CTS-Frequency Controls | 2.337 | 110-405C35D30M00000CT-ND | €0.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.58600 | €5.86 |
| 25 | €0.55440 | €13.86 |
| 50 | €0.53160 | €26.58 |
| 100 | €0.50950 | €50.95 |
| 250 | €0.48184 | €120.46 |
| 500 | €0.46192 | €230.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.44281 | €442.81 |
| 2.000 | €0.42450 | €849.00 |
| 3.000 | €0.41415 | €1,242.45 |
| 5.000 | €0.40147 | €2,007.35 |
| 7.000 | €0.39334 | €2,753.38 |
| 10.000 | €0.38490 | €3,849.00 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |



