


ABM3AIG-12.000MHZ-8-K1Z-T | |
|---|---|
DigiKey Part Number | 535-15241-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM3AIG-12.000MHZ-8-K1Z-T |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3AIG-12.000MHZ-8-K1Z-T Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Ratings AEC-Q200 |
Type MHz Crystal | Mounting Type Surface Mount |
Frequency 12 MHz | Package / Case |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.061" (1.55mm) |

