



ABM13W-32.0000MHZ-8-N2U-T5 | |
|---|---|
DigiKey Part Number | 535-ABM13W-32.0000MHZ-8-N2U-T5TR-ND - Tape & Reel (TR) 535-ABM13W-32.0000MHZ-8-N2U-T5CT-ND - Cut Tape (CT) 535-ABM13W-32.0000MHZ-8-N2U-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM13W-32.0000MHZ-8-N2U-T5 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM13W-32.0000MHZ-8-N2U-T5 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1.2x1) |
Frequency Stability ±10ppm | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.45000 | €2.45 |
| 10 | €2.12600 | €21.26 |
| 25 | €2.01080 | €50.27 |
| 50 | €1.92760 | €96.38 |
| 100 | €1.84790 | €184.79 |
| 250 | €1.74764 | €436.91 |
| 500 | €1.70734 | €853.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.39450 | €6,972.50 |
| Unit Price without VAT: | €2.45000 |
|---|---|
| Unit Price with VAT: | €2.94000 |






