
ABM13N-76.8000MHZ-6-DH7G-T5 | |
|---|---|
DigiKey Part Number | 535-ABM13N-76.8000MHZ-6-DH7G-T5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM13N-76.8000MHZ-6-DH7G-T5 |
Description | CRYSTAL 76.8000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 76.8 MHz ±7ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 76.8 MHz | Supplier Device Package 4-SMD (1.2x1) |
Frequency Stability ±15ppm | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Tolerance ±7ppm | Height - Seated (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.07211 | €5,360.55 |
| Unit Price without VAT: | €1.07211 |
|---|---|
| Unit Price with VAT: | €1.28653 |

