
ABM12N-24.0000MHZ-6-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM12N-24.0000MHZ-6-B1U-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM12N-24.0000MHZ-6-B1U-T3 |
Description | CRYSTAL 24.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (1.65x1.25) |
Frequency Stability ±10ppm | Size / Dimension 0.065" L x 0.049" W (1.65mm x 1.25mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.41654 | €1,249.62 |
| Unit Price without VAT: | €0.41654 |
|---|---|
| Unit Price with VAT: | €0.49985 |

