



ABM11AIG-20.000MHZ-8-1Z-T | |
|---|---|
DigiKey Part Number | 535-15271-2-ND - Tape & Reel (TR) 535-15271-1-ND - Cut Tape (CT) 535-15271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11AIG-20.000MHZ-8-1Z-T |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11AIG-20.000MHZ-8-1Z-T Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.51300 | €5.13 |
| 25 | €0.48520 | €12.13 |
| 50 | €0.46500 | €23.25 |
| 100 | €0.44580 | €44.58 |
| 250 | €0.42160 | €105.40 |
| 500 | €0.40414 | €202.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.38743 | €387.43 |
| 2.000 | €0.37141 | €742.82 |
| 3.000 | €0.36235 | €1,087.05 |
| 5.000 | €0.35125 | €1,756.25 |
| 7.000 | €0.34413 | €2,408.91 |
| 10.000 | €0.33675 | €3,367.50 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

