Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM10W-40.0000MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13791-2-ND - Tape & Reel (TR) 535-13791-1-ND - Cut Tape (CT) 535-13791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-40.0000MHZ-6-D1X-T3 |
Description | CRYSTAL 40.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-40.0000MHZ-6-D1X-T3 Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-40.0000MHZ-7-D1X-T3 | Abracon LLC | 0 | 535-13793-2-ND | €0.24794 | Similar |
| ABM11W-40.0000MHZ-6-D1X-T3 | Abracon LLC | 0 | 535-13915-1-ND | €0.32000 | Similar |
| ABM11W-40.0000MHZ-7-D1X-T3 | Abracon LLC | 1.354 | 535-13917-1-ND | €0.66000 | Similar |
| ABM12W-40.0000MHZ-6-D1X-T3 | Abracon LLC | 2.309 | 535-13988-1-ND | €0.85000 | Similar |
| ABM12W-40.0000MHZ-7-D1X-T3 | Abracon LLC | 0 | 535-13990-1-ND | €0.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.37500 | €3.75 |
| 25 | €0.35440 | €8.86 |
| 50 | €0.33960 | €16.98 |
| 100 | €0.32550 | €32.55 |
| 250 | €0.30784 | €76.96 |
| 500 | €0.29508 | €147.54 |
| 1.000 | €0.28287 | €282.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.26456 | €793.68 |
| 6.000 | €0.25362 | €1,521.72 |
| 9.000 | €0.24744 | €2,226.96 |
| 15.000 | €0.23986 | €3,597.90 |
| 21.000 | €0.23500 | €4,935.00 |
| 30.000 | €0.22996 | €6,898.80 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.51600 |




