
ABM10W-24.0000MHZ-8-R60-D7G-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10W-24.0000MHZ-8-R60-D7G-T3TR-ND - Tape & Reel (TR) 535-ABM10W-24.0000MHZ-8-R60-D7G-T3CT-ND - Cut Tape (CT) 535-ABM10W-24.0000MHZ-8-R60-D7G-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-24.0000MHZ-8-R60-D7G-T3 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-24.0000MHZ-8-R60-D7G-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±15ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-240-8-36-RWN-TR | ECS Inc. | 20.981 | XC2270CT-ND | €0.42000 | Parametric Equivalent |
| ECS-240-8-36-RWN-TR3 | ECS Inc. | 16.754 | 50-ECS-240-8-36-RWN-TR3CT-ND | €0.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.57000 | €0.57 |
| 10 | €0.49500 | €4.95 |
| 25 | €0.46880 | €11.72 |
| 50 | €0.44940 | €22.47 |
| 100 | €0.43080 | €43.08 |
| 250 | €0.40740 | €101.85 |
| 500 | €0.39056 | €195.28 |
| 1.000 | €0.37441 | €374.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.35017 | €1,050.51 |
| 6.000 | €0.33570 | €2,014.20 |
| 9.000 | €0.32752 | €2,947.68 |
| 15.000 | €0.31750 | €4,762.50 |
| 21.000 | €0.31108 | €6,532.68 |
| Unit Price without VAT: | €0.57000 |
|---|---|
| Unit Price with VAT: | €0.68400 |

