ABLS2-24.576MHZ-B1U-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: €0.18025
Datasheet
24.576 MHz ±10ppm Crystal 18pF 100 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.576 MHz ±10ppm Crystal 18pF 100 Ohms HC-49/US
Abracon: Who We Are Today

ABLS2-24.576MHZ-B1U-T

DigiKey Part Number
ABLS2-24.576MHZ-B1U-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLS2-24.576MHZ-B1U-T
Description
CRYSTAL 24.5760MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.576 MHz ±10ppm Crystal 18pF 100 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS2-24.576MHZ-B1U-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
3rd Overtone
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±10ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.130" (3.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABLS2-24.576MHZ-B4Y-TAbracon LLC0ABLS2-24.576MHZ-B4Y-T-ND€0.18025Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.17160€171.60
Manufacturers Standard Package
Unit Price without VAT:€0.17160
Unit Price with VAT:€0.20592